L77SDBH25SOL2C309 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 458
Unit Price: 12,50000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: 8,07000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 266
Unit Price: 2,76000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 265
Unit Price: 3,32000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,43754 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 157
Unit Price: 2,04000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,88317 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,87150 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,70625 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,97967 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,61595 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,78938 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,78400 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 320
Unit Price: 2,70000 €
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
L77SDBH25SOL2C309
L77SDBH25SOL2C309
L77SDBH25SOL2C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDBH25SOL2C309

DigiKey Part Number
L77SDBH25SOL2C309-ND
Manufacturer
Manufacturer Product Number
L77SDBH25SOL2C309
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDBH25SOL2C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,89100 €28,91 €
252,70960 €67,74 €
502,58020 €129,01 €
1002,45690 €245,69 €
2502,30312 €575,78 €
5002,19318 €1.096,59 €
1.0002,08857 €2.088,57 €
2.5001,95793 €4.894,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,40000 €
Unit Price with VAT:3,97800 €