Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25S24A6RL12LF | |
|---|---|
DigiKey Part Number | D25S24A6RL12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D25S24A6RL12LF |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25S24A6RL12LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E25-211R021 | NorComp Inc. | 0 | 6525FEA-ND | 0,00000 € | Similar |
| L177SDB25SOL2 | Amphenol CS (Commercial Products) | 0 | L177SDB25SOL2-ND | 2,74000 € | Similar |
| L177SDBG25SOL2RM5 | Amphenol CS (Commercial Products) | 0 | L177SDBG25SOL2RM5-ND | 2,11418 € | Similar |
| L177SDBH25SOL2 | Amphenol CS (Commercial Products) | 0 | L177SDBH25SOL2-ND | 1,66930 € | Similar |
| L177SDBH25SOL2RM5 | Amphenol CS (Commercial Products) | 0 | L177SDBH25SOL2RM5-ND | 1,82362 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 2,66913 € | 1.161,07 € |
| Unit Price without VAT: | 2,66913 € |
|---|---|
| Unit Price with VAT: | 3,12288 € |

















