
DSS4XSRAA56X | |
|---|---|
DigiKey Part Number | DSS4XSRAA56X-ND |
Manufacturer | |
Manufacturer Product Number | DSS4XSRAA56X |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Packaging Box | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,43567 € | 403,07 € |
| Unit Price without VAT: | 13,43567 € |
|---|---|
| Unit Price with VAT: | 15,71973 € |









