


MP-6ARJ45SNNG-025 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590075 | Weidmüller | 1 | 281-1251590075-ND | 26,39000 € | Parametric Equivalent |
| NLGN-25F-CAT6A-PATCH | StarTech.com | 34 | 5214-NLGN-25F-CAT6A-PATCH-ND | 39,32000 € | Parametric Equivalent |
| TRD626ASP-GRN-25F | L-com | 3 | 5073-TRD626ASP-GRN-25F-ND | 79,24000 € | Parametric Equivalent |
| TRD630ADS-GRN-25F | L-com | 0 | 5073-TRD630ADS-GRN-25F-ND | 63,35000 € | Parametric Equivalent |
| TRD695APGRN-25 | L-com | 0 | 5073-TRD695APGRN-25-ND | 110,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,85000 € | 25,85 € |
| 10 | 21,96700 € | 219,67 € |
| 25 | 20,59240 € | 514,81 € |
| 50 | 19,61000 € | 980,50 € |
| 100 | 18,67450 € | 1.867,45 € |
| 250 | 17,50672 € | 4.376,68 € |
| 500 | 16,67232 € | 8.336,16 € |
| Unit Price without VAT: | 25,85000 € |
|---|---|
| Unit Price with VAT: | 30,24450 € |

