
TRD626ASP-GRN-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRN-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRN-25F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRN 25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,24000 € | 79,24 € |
| 10 | 67,36100 € | 673,61 € |
| 25 | 63,14680 € | 1.578,67 € |
| 50 | 60,13640 € | 3.006,82 € |
| 100 | 57,27040 € | 5.727,04 € |
| Unit Price without VAT: | 79,24000 € |
|---|---|
| Unit Price with VAT: | 92,71080 € |

