
XMC0-257.IBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-257.IBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-257.IBBC |
Description | RELAY CONTACTOR SPST 25A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,99300 € | 69,93 € |
| 25 | 6,67880 € | 166,97 € |
| 50 | 6,44940 € | 322,47 € |
| 100 | 6,22810 € | 622,81 € |
| 250 | 5,94688 € | 1.486,72 € |
| 500 | 5,74250 € | 2.871,25 € |
| 1.000 | 5,54500 € | 5.545,00 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,18450 € |




