
XMC0-252.IBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-252.IBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-252.IBBC |
Description | RELAY CONTACTOR DPST 25A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,99900 € | 79,99 € |
| 25 | 7,63920 € | 190,98 € |
| 50 | 7,37680 € | 368,84 € |
| 100 | 7,12370 € | 712,37 € |
| 250 | 6,80204 € | 1.700,51 € |
| 500 | 6,56822 € | 3.284,11 € |
| 1.000 | 6,34229 € | 6.342,29 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,50660 € |


