
MHP-2550A200A | |
|---|---|
DigiKey Part Number | 4236-MHP-2550A200A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-2550A200A |
Description | HEAT PIPE FLAT 2.5X50X200MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Metal Clip / TIM | |
Shape | Flat | |
Power - Cooling | 270.0W | |
Thermal Resistance | 0.200°C/W | |
Wick Type | Grooved | |
Length | 7.874" (200.00mm) | |
Width | 1.969" (50.00mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | -40°C ~ 100°C | |
Material | Aluminum |


