
MHP-2550A150A | |
|---|---|
DigiKey Part Number | 4236-MHP-2550A150A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-2550A150A |
Description | HEAT PIPE FLAT 2.5X50X150MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Metal Clip / TIM | |
Shape | Flat | |
Power - Cooling | 270.0W | |
Thermal Resistance | 0.200°C/W | |
Wick Type | Grooved | |
Length | 5.906" (150.00mm) | |
Width | 1.969" (50.00mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | -40°C ~ 100°C | |
Material | Aluminum |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 13,16500 € | 26,33 € |
| 10 | 12,35000 € | 123,50 € |
| 26 | 11,61808 € | 302,07 € |
| 50 | 11,01560 € | 550,78 € |
| Unit Price without VAT: | 13,16500 € |
|---|---|
| Unit Price with VAT: | 15,40305 € |


