
7058/19 RD001 | |
|---|---|
DigiKey Part Number | 7058/19RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7058/19 RD001 |
Description | HOOK-UP STRND 16AWG RED 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Red 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,00000 € | 651,00 € |
| 2 | 618,60000 € | 1.237,20 € |
| 3 | 600,25667 € | 1.800,77 € |
| 5 | 577,76200 € | 2.888,81 € |
| 7 | 563,30857 € | 3.943,16 € |
| 10 | 548,29700 € | 5.482,97 € |
| 25 | 540,61560 € | 13.515,39 € |
| Unit Price without VAT: | 651,00000 € |
|---|---|
| Unit Price with VAT: | 761,67000 € |


