20 AWG Hook-Up Wire 19/32 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7025 WH005

DigiKey Part Number
A7025W-100-ND
Manufacturer
Manufacturer Product Number
7025 WH005
Description
HOOK-UP STRND 20AWG WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,17430 €117,43 €
2001,11690 €223,38 €
3001,08443 €325,33 €
5001,04460 €522,30 €
7001,01904 €713,33 €
1.0000,99248 €992,48 €
2.5000,92679 €2.316,97 €
5.0000,87938 €4.396,90 €
10.0000,87936 €8.793,60 €
Manufacturers Standard Package
Unit Price without VAT:1,17430 €
Unit Price with VAT:1,37393 €
Alternate Length
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 4
Unit Price: 652,36000 €