20 AWG Hook-Up Wire 19/32 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7025 WH001

DigiKey Part Number
7025WH001-ND
Manufacturer
Manufacturer Product Number
7025 WH001
Description
HOOK-UP STRND 20AWG WHT 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1652,36000 €652,36 €
2619,89500 €1.239,79 €
3601,51333 €1.804,54 €
5578,97200 €2.894,86 €
7564,49000 €3.951,43 €
10549,44500 €5.494,45 €
25541,83280 €13.545,82 €
Manufacturers Standard Package
Unit Price without VAT:652,36000 €
Unit Price with VAT:763,26120 €
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 100
Unit Price: 1,17430 €