


470077YY GE432 | |
|---|---|
DigiKey Part Number | 470077YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470077YY GE432 |
Description | CABLE 7COND 19AWG GRAY 5M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 19 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 2 | 18,53000 € | 37,06 € |
| 3 | 18,00333 € | 54,01 € |
| 5 | 17,36000 € | 86,80 € |
| 7 | 16,94714 € | 118,63 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 22,76820 € |






