


470077YY GE432 | |
|---|---|
DigiKey Part Number | 470077YYGE432-300-ND 216-470077YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470077YY GE432 |
Description | CABLE 7COND 19AWG GRAY |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 5 | 6,73600 € | 33,68 € |
| 10 | 6,41300 € | 64,13 € |
| 25 | 6,00680 € | 150,17 € |
| 50 | 5,71360 € | 285,68 € |
| 100 | 5,43270 € | 543,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,97650 € | 1.192,95 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,83350 € |






