7 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m)
Pro-Met: Metric VDE Control Cable

470075YY GE432

DigiKey Part Number
470075YYGE432-30-ND
Manufacturer
Manufacturer Product Number
470075YY GE432
Description
CABLE 7COND 21AWG GRAY 30M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.266" (6.76mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0303" (0.770mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 21AWG GRAY
In-Stock: 590
Unit Price: 5,59000 €
CABLE 7COND 21AWG GRAY 1M
In-Stock: 68
Unit Price: 3,28000 €
CABLE 7COND 21AWG GRAY 5M
In-Stock: 11
Unit Price: 14,18000 €
CABLE 7COND 21AWG GRAY 10M
In-Stock: 14
Unit Price: 26,95000 €
CABLE 7COND 21AWG GRAY 20M
In-Stock: 0
Unit Price: