


470075YY GE432 | |
|---|---|
DigiKey Part Number | 470075YYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470075YY GE432 |
Description | CABLE 7COND 21AWG GRAY 10M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 21 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0303" (0.770mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,95000 € | 26,95 € |
| 2 | 25,66000 € | 51,32 € |
| 3 | 24,93000 € | 74,79 € |
| 5 | 24,03600 € | 120,18 € |
| 7 | 23,46429 € | 164,25 € |
| 10 | 22,86900 € | 228,69 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 31,53150 € |






