3 Conductor Multi-Conductor Cable Gray 21 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 21 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470035CY GE432

DigiKey Part Number
470035CYGE432-300-ND
Manufacturer
Manufacturer Product Number
470035CY GE432
Description
CABLE 3COND 21AWG GRAY SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 21 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1997,14000 €997,14 €
2964,49500 €1.928,99 €
Manufacturers Standard Package
Unit Price without VAT:997,14000 €
Unit Price with VAT:1.166,65380 €
Alternate Length
CABLE 3COND 21AWG GRAY SHLD 1M
In-Stock: 22
Unit Price: 3,69000 €
CABLE 3COND 21AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 21AWG GRAY SHLD 10M
In-Stock: 0
Unit Price:
CABLE 3COND 21AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 3COND 21AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: