


470035CY GE432 | |
|---|---|
DigiKey Part Number | 470035CYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY GE432 |
Description | CABLE 3COND 21AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 21 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 2 | 3,51500 € | 7,03 € |
| 3 | 3,41667 € | 10,25 € |
| 5 | 3,29400 € | 16,47 € |
| 7 | 3,21714 € | 22,52 € |
| 10 | 3,13800 € | 31,38 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,31730 € |






