Similar

AON7446 | |
|---|---|
DigiKey Part Number | 785-1584-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7446 |
Description | MOSFET N-CH 60V 3.3A/8A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.3A (Ta), 8A (Tc) 3.1W (Ta), 16.7W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 285 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |


