AO4498 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 32.802
Unit Price: 1,06000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.263
Unit Price: 0,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.994
Unit Price: 1,25000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 26.095
Unit Price: 1,48000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.745
Unit Price: 2,15000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.499
Unit Price: 2,15000 €
Datasheet
N-Channel 30 V 18A (Tc) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4498

DigiKey Part Number
785-1293-2-ND - Tape & Reel (TR)
785-1293-1-ND - Cut Tape (CT)
785-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4498
Description
MOSFET N CH 30V 18A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 18A (Tc) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24337 €730,11 €
6.0000,22483 €1.348,98 €
9.0000,21539 €1.938,51 €
15.0000,20478 €3.071,70 €
21.0000,20439 €4.292,19 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,13490 €