
SI4634DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4634DY-T1-E3TR-ND - Tape & Reel (TR) SI4634DY-T1-E3CT-ND - Cut Tape (CT) SI4634DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4634DY-T1-E3 |
Description | MOSFET N-CH 30V 24.5A 8SO |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.5A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,38300 € | 13,83 € |
| 100 | 0,94570 € | 94,57 € |
| 500 | 0,75860 € | 379,30 € |
| 1.000 | 0,75053 € | 750,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63339 € | 1.583,47 € |
| 5.000 | 0,61318 € | 3.065,90 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |


