Parametric Equivalent

AS4C16M32MD1B-5BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C16M32MD1B-5BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C16M32MD1B-5BINTR |
Description | IC DRAM 512MBIT PARALLEL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | LVCMOS | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,61307 € | 9.226,14 € |
| Unit Price without VAT: | 4,61307 € |
|---|---|
| Unit Price with VAT: | 5,39729 € |


