AS4C16M32MD1B-5BIN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,61307 €
Datasheet
New at DigiKey
SDRAM - DDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 90-FBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M32MD1B-5BIN

DigiKey Part Number
1450-AS4C16M32MD1B-5BIN-ND
Manufacturer
Manufacturer Product Number
AS4C16M32MD1B-5BIN
Description
IC DRAM 512MBIT PARALLEL 90FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 90-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 32
Memory Interface
LVCMOS
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-FBGA (8x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1906,06737 €1.152,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06737 €
Unit Price with VAT:7,09882 €