
D38999/20WG11SB | |
|---|---|
DigiKey Part Number | 2899-D38999/20WG11SBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WG11SB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 23A |
Shell Size - Insert 21-11 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 111,79500 € | 223,59 € |
| 10 | 108,19200 € | 1.081,92 € |
| 26 | 104,80962 € | 2.725,05 € |
| 50 | 103,19480 € | 5.159,74 € |
| 100 | 97,21160 € | 9.721,16 € |
| 250 | 95,81772 € | 23.954,43 € |
| 500 | 91,89118 € | 45.945,59 € |
| Unit Price without VAT: | 111,79500 € |
|---|---|
| Unit Price with VAT: | 130,80015 € |





