
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 43,20800 € | 216,04 € |
| 10 | 41,81500 € | 418,15 € |
| 25 | 40,50640 € | 1.012,66 € |
| 50 | 39,89440 € | 1.994,72 € |
| 100 | 37,58260 € | 3.758,26 € |
| 250 | 37,03864 € | 9.259,66 € |
| 500 | 35,50882 € | 17.754,41 € |
| Unit Price without VAT: | 43,20800 € |
|---|---|
| Unit Price with VAT: | 50,55336 € |


