AD4R3200716G22-BHYC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.226,35000 €

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 1.491,10000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1.034,58820 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1.034,58820 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 1.227,59000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 51
Unit Price: 1.227,59000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 657,86000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 736,81000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 112,05000 €
Image for AD4R3200716G22-BHYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4R3200716G22-BHYC

DigiKey Part Number
4670-AD4R3200716G22-BHYC-ND
Manufacturer
Manufacturer Product Number
AD4R3200716G22-BHYC
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.