
MTA18ASF2G72AZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA18ASF2G72AZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA18ASF2G72AZ-3G2R1 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1.034,58820 € | 103.458,82 € |
| Unit Price without VAT: | 1.034,58820 € |
|---|---|
| Unit Price with VAT: | 1.210,46819 € |

