32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXK-H11-E-32.768KHZ-E50-T3

DigiKey Part Number
535-ATXK-H11-E-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR)
535-ATXK-H11-E-32.768KHZ-E50-T3CT-ND - Cut Tape (CT)
535-ATXK-H11-E-32.768KHZ-E50-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXK-H11-E-32.768KHZ-E50-T3
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.28x2.58)
Frequency
Size / Dimension
0.129" L x 0.102" W (3.28mm x 2.58mm)
Function
Enable/Disable
Height - Seated (Max)
0.057" (1.45mm)
Output
CMOS
Current - Supply (Disable) (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-327TXO-33-TRECS Inc.20.474XC3158CT-ND3,43000 €Parametric Equivalent
TX324TK-3.3TI-32K-5YIC2943155-TX324TK-3.3TI-32K-5CT-ND2,11000 €Parametric Equivalent
TXETGLJDTY-0.032768Taitien901664-TXETGLJDTY-0.032768-ND4,51000 €Parametric Equivalent
XTC4004Akoustis- RFMi1005171-XTC4004CT-ND6,69430 €Parametric Equivalent
In-Stock: 2.716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,70900 €27,09 €
252,56200 €64,05 €
502,45580 €122,79 €
1002,35440 €235,44 €
2502,22668 €556,67 €
5002,14558 €1.072,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,91472 €5.744,16 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,65040 €