32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-327TXO-33-TR

DigiKey Part Number
XC3158TR-ND - Tape & Reel (TR)
XC3158CT-ND - Cut Tape (CT)
XC3158DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-327TXO-33-TR
Description
XTAL OSC TCXO 32.7680KHZ 3.3V SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-327TXO-33-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.37µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.129" L x 0.098" W (3.28mm x 2.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,48000 €3,48 €
103,01900 €30,19 €
252,85520 €71,38 €
502,73700 €136,85 €
1002,62400 €262,40 €
2502,48160 €620,40 €
5002,42010 €1.210,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,28108 €2.281,08 €
2.0002,18713 €4.374,26 €
3.0002,13402 €6.402,06 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,07160 €