



ARJM11C7-502-AB-ER2-T | |
|---|---|
DigiKey Part Number | 535-ARJM11C7-502-AB-ER2-TTR-ND - Tape & Reel (TR) 535-ARJM11C7-502-AB-ER2-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-502-AB-ER2-T |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-502-AB-ER2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80200 € | 28,02 € |
| 25 | 2,62640 € | 65,66 € |
| 50 | 2,50100 € | 125,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,10850 € | 210,85 € |
| 200 | 2,04575 € | 409,15 € |
| 300 | 2,01330 € | 603,99 € |
| 500 | 1,98186 € | 990,93 € |
| 700 | 1,96290 € | 1.374,03 € |
| 1.000 | 1,94377 € | 1.943,77 € |
| 2.500 | 1,83120 € | 4.578,00 € |
| 5.000 | 1,60007 € | 8.000,35 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,86100 € |











