AIRD-01-180K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 8,80000 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 16mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 16mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-01-180K

DigiKey Part Number
535-11367-ND
Manufacturer
Manufacturer Product Number
AIRD-01-180K
Description
FIXED IND 18UH 7.2A 16 MOHM TH
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 16mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-01-180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Unshielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes