DC630R-183K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 4,29520 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 7 A 20mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC630R-183K

DigiKey Part Number
DN4766-ND
Manufacturer
Manufacturer Product Number
DC630R-183K
Description
FIXED IND 18UH 7A 20 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 7 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC630R-183K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.830" (21.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,80000 €8,80 €
107,24000 €72,40 €
256,69880 €167,47 €
506,31680 €315,84 €
1005,95700 €595,70 €
3005,42913 €1.628,74 €
5005,34756 €2.673,78 €
Manufacturers Standard Package
Unit Price without VAT:8,80000 €
Unit Price with VAT:10,29600 €