Similar
Similar



ABM8W-32.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14078-2-ND - Tape & Reel (TR) 535-14078-1-ND - Cut Tape (CT) 535-14078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-32.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-32.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,38730 € | 38,73 € |
| 250 | 0,36620 € | 91,55 € |
| 500 | 0,35106 € | 175,53 € |
| 1.000 | 0,33090 € | 330,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31089 € | 932,67 € |
| 6.000 | 0,29561 € | 1.773,66 € |
| 9.000 | 0,29439 € | 2.649,51 € |
| 15.000 | 0,28538 € | 4.280,70 € |
| 21.000 | 0,27960 € | 5.871,60 € |
| 30.000 | 0,27572 € | 8.271,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |



