Similar



ABM10W-32.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-32.0000MHZ-4-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-32.0000MHZ-4-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-32.0000MHZ-4-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,38420 € | 38,42 € |
| 250 | 0,36332 € | 90,83 € |
| 500 | 0,34826 € | 174,13 € |
| 1.000 | 0,31469 € | 314,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28947 € | 868,41 € |
| 6.000 | 0,28229 € | 1.693,74 € |
| 9.000 | 0,28134 € | 2.532,06 € |
| 15.000 | 0,28026 € | 4.203,90 € |
| 21.000 | 0,27737 € | 5.824,77 € |
| 30.000 | 0,27142 € | 8.142,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


