12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-8-D2Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-12.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-8-D2Y-T3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3E-12.000-8-1530-X-RAker Technology Corp1.0002754-C3E-12.000-8-1530-X-R-ND0,63760 €Parametric Equivalent
ECS-120-8-33-JGN-TRECS Inc.183.413XC2613CT-ND0,35000 €Parametric Equivalent
ECS-120-8-33-JGN-TR3ECS Inc.52.43450-ECS-120-8-33-JGN-TR3CT-ND0,31000 €Parametric Equivalent
J32SMX-K-F-G-I-12M0Jauch Quartz3.0001908-J32SMX-K-F-G-I-12M0CT-ND0,15000 €Parametric Equivalent
XC32M4-12.000-F08LJDTKSuzhou Hangjing Elec&Tech Co.,Ltd70.4004309-XC32M4-12.000-F08LJDTKTR-ND0,20000 €Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43300 €4,33 €
250,40960 €10,24 €
500,39260 €19,63 €
1000,37630 €37,63 €
2500,35592 €88,98 €
5000,34116 €170,58 €
1.0000,32706 €327,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30588 €917,64 €
6.0000,29324 €1.759,44 €
9.0000,28609 €2.574,81 €
15.0000,27733 €4.159,95 €
21.0000,27172 €5.706,12 €
30.0000,26589 €7.976,70 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €