


ABM8G-12.288MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8G-12.288MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-12.288MHZ-18-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-12.288MHZ-18-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.288MHZ-18-D2Y-T3 |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.288MHZ-18-D2Y-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-12.288MHZ-18-D2Y-T | Abracon LLC | 623 | 535-10262-1-ND | 0,87000 € | Parametric Equivalent |
| ECS-122.8-18-33-JGN-TR | ECS Inc. | 564 | XC2301CT-ND | 0,40000 € | Similar |
| RH100-12.288-18-2030-EXT-TR | Raltron Electronics | 51 | 2151-RH100-12.288-18-2030-EXT-TRCT-ND | 0,16000 € | Similar |
| ECS-122.8-CDX-0921 | ECS Inc. | 1.985 | 50-ECS-122.8-CDX-0921CT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,40240 € | 40,24 € |
| 250 | 0,38048 € | 95,12 € |
| 500 | 0,36474 € | 182,37 € |
| 1.000 | 0,34966 € | 349,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32702 € | 981,06 € |
| 6.000 | 0,31351 € | 1.881,06 € |
| 9.000 | 0,30586 € | 2.752,74 € |
| 15.000 | 0,29651 € | 4.447,65 € |
| 21.000 | 0,29050 € | 6.100,50 € |
| 30.000 | 0,28428 € | 8.528,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

