12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-12.288MHZ-18-D2Y-T

DigiKey Part Number
535-10262-2-ND - Tape & Reel (TR)
535-10262-1-ND - Cut Tape (CT)
535-10262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-12.288MHZ-18-D2Y-T
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.288MHZ-18-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-12.288MHZ-18-D2Y-T3Abracon LLC347535-ABM8G-12.288MHZ-18-D2Y-T3CT-ND0,48000 €Parametric Equivalent
ECS-122.8-18-33-JGN-TRECS Inc.564XC2301CT-ND0,37000 €Similar
RH100-12.288-18-2030-EXT-TRRaltron Electronics512151-RH100-12.288-18-2030-EXT-TRCT-ND0,15000 €Similar
ECS-122.8-CDX-0921ECS Inc.1.98550-ECS-122.8-CDX-0921CT-ND0,46000 €Parametric Equivalent
In-Stock: 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,75900 €7,59 €
250,71760 €17,94 €
500,68780 €34,39 €
1000,65940 €65,94 €
2500,62356 €155,89 €
5000,59776 €298,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57304 €573,04 €
2.0000,54935 €1.098,70 €
3.0000,53596 €1.607,88 €
5.0000,51956 €2.597,80 €
7.0000,50904 €3.563,28 €
10.0000,49813 €4.981,30 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €