20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3BN-20.000MHZ-18-D2Y-T

DigiKey Part Number
535-ABM3BN-20.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM3BN-20.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT)
535-ABM3BN-20.000MHZ-18-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BN-20.000MHZ-18-D2Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0153M4-20.000F18DTLJKSuzhou Hangjing Elec&Tech Co.,Ltd85.1604309-0153M4-20.000F18DTLJK-ND0,34000 €Parametric Equivalent
830056808Würth Elektronik2.3441923-830056808CT-ND0,75000 €Parametric Equivalent
XC53M4-20.000-F18LJDTKSuzhou Hangjing Elec&Tech Co.,Ltd85.3004309-XC53M4-20.000-F18LJDTKTR-ND0,32000 €Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41600 €4,16 €
250,39280 €9,82 €
500,37660 €18,83 €
1000,36100 €36,10 €
2500,34144 €85,36 €
5000,32730 €163,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31375 €313,75 €
2.0000,30078 €601,56 €
3.0000,29343 €880,29 €
5.0000,28445 €1.422,25 €
7.0000,27868 €1.950,76 €
10.0000,27270 €2.727,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €