ABM12W-32.0000MHZ-8-R80-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 15.292
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 78.338
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7.135
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 52.874
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 13.331
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7.045
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 4.114
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Hosonic Electronic Co., Ltd
In Stock: 1.739
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 1.880
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


QST
In Stock: 3.180
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.346
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 24.385
Unit Price: 1,20000 €
Datasheet
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12W-32.0000MHZ-8-R80-B1U-T3

DigiKey Part Number
535-ABM12W-32.0000MHZ-8-R80-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM12W-32.0000MHZ-8-R80-B1U-T3CT-ND - Cut Tape (CT)
535-ABM12W-32.0000MHZ-8-R80-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-32.0000MHZ-8-R80-B1U-T3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-32.0000MHZ-8-R80-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55400 €5,54 €
250,52400 €13,10 €
500,50240 €25,12 €
1000,48160 €48,16 €
2500,45540 €113,85 €
5000,43656 €218,28 €
1.0000,41851 €418,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39142 €1.174,26 €
6.0000,37525 €2.251,50 €
9.0000,36610 €3.294,90 €
15.0000,35491 €5.323,65 €
21.0000,34773 €7.302,33 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €