
ETSB32E000003E | |
|---|---|
DigiKey Part Number | 3186-ETSB32E000003ETR-ND - Tape & Reel (TR) 3186-ETSB32E000003ECT-ND - Cut Tape (CT) 3186-ETSB32E000003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB32E000003E |
Description | XTAL 1612 32MHZ, 8PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.015" (0.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,67680 € | 16,92 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,62180 € | 62,18 € |
| 250 | 0,58804 € | 147,01 € |
| 500 | 0,56372 € | 281,86 € |
| 1.000 | 0,54040 € | 540,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50544 € | 1.516,32 € |
| 6.000 | 0,48457 € | 2.907,42 € |
| 9.000 | 0,47277 € | 4.254,93 € |
| 15.000 | 0,45832 € | 6.874,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

