ABLJO-100.000MHZ-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 26,70800 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 7,29359 €
Datasheet
100 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead
Abracon: Who We Are Today

ABLJO-100.000MHZ-T2

DigiKey Part Number
ABLJO-100.000MHZ-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLJO-100.000MHZ-T2
Description
XTAL OSC XO 100.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-100.000MHZ-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,95924 €2.489,81 €
Manufacturers Standard Package
Unit Price without VAT:9,95924 €
Unit Price with VAT:11,65231 €