Parametric Equivalent
Parametric Equivalent



ABLJO-100.000MHZ-T | |
|---|---|
DigiKey Part Number | ABLJO-100.000MHZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLJO-100.000MHZ-T |
Description | XTAL OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLJO-100.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,29359 € | 7.293,59 € |
| Unit Price without VAT: | 7,29359 € |
|---|---|
| Unit Price with VAT: | 8,53350 € |


