
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0360" (36 mils, 0.914mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 € | 141,11 € |
| 12 | 107,83000 € | 1.293,96 € |
| 30 | 98,36100 € | 2.950,83 € |
| 54 | 92,93685 € | 5.018,59 € |
| Unit Price without VAT: | 141,11000 € |
|---|---|
| Unit Price with VAT: | 165,09870 € |


