
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0360" (36 mils, 0.914mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,94000 € | 189,94 € |
| 12 | 145,62417 € | 1.747,49 € |
| 27 | 134,38037 € | 3.628,27 € |
| 51 | 126,46980 € | 6.449,96 € |
| Unit Price without VAT: | 189,94000 € |
|---|---|
| Unit Price with VAT: | 222,22980 € |



