Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1U30G-MB2R-SA1-500 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2R-SA1-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2R-SA1-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1U30A-MB2R-SA1-500 | 3M | 14 | 19-1U30A-MB2R-SA1-500-ND | 59,78000 € | Parametric Equivalent |
| 1U30A-MB2U-SA1-500 | 3M | 24 | 19-1U30A-MB2U-SA1-500-ND | 59,78000 € | Parametric Equivalent |
| 1U30G-MB2D-SA1-500 | 3M | 15 | 19-1U30G-MB2D-SA1-500-ND | 150,79000 € | Parametric Equivalent |
| 1U30G-MB2L-SA2-500 | 3M | 22 | 19-1U30G-MB2L-SA2-500-ND | 177,71000 € | Parametric Equivalent |
| 1U30G-MB2R-SA2-500 | 3M | 23 | 19-1U30G-MB2R-SA2-500-ND | 177,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,07000 € | 175,07 € |
| 10 | 148,82700 € | 1.488,27 € |
| 25 | 139,52120 € | 3.488,03 € |
| 50 | 133,35480 € | 6.667,74 € |
| Unit Price without VAT: | 175,07000 € |
|---|---|
| Unit Price with VAT: | 204,83190 € |






