


1U30G-MB2U-SA2-500 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2U-SA2-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2U-SA2-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,48000 € | 153,48 € |
| 10 | 130,47200 € | 1.304,72 € |
| 25 | 122,31280 € | 3.057,82 € |
| 50 | 116,48340 € | 5.824,17 € |
| Unit Price without VAT: | 153,48000 € |
|---|---|
| Unit Price with VAT: | 179,57160 € |

