PTM 215U 902 MHz Pushbutton Transmitter Module
Publish Date: 2022-10-07
EnOcean’s PTM 215U miniaturized batteryless switch module (40 mm x 40 mm x 11.2 mm) is ideal for slim on-wall mountable rocker switches or remote controls.
PTM 215B Bluetooth® Transmitter Module
Publish Date: 2022-10-05
EnOcean’s PTM 215B module enables the realization of energy harvesting wireless switches for systems communicating based on the BLE radio standard.
PTM 215ZE Zigbee® Transmitter Module
Publish Date: 2022-10-04
EnOcean’s PTM 215ZE module is mechanically compatible with the established PTM 21x form factor enabling quick integration into a wide range of designs.
PTM 535 Radio Transmitter Modules
Publish Date: 2022-10-04
EnOcean’s PTM 535 modules with enhanced security features can read the status of polarity for energy pulse, on-board meander contacts, and input signals.
HSM100 Humidity Sensor
Publish Date: 2022-09-28
EnOcean's HSM100 contains an internal calibrated humidity sensor that can be plugged into STM33x and STM431J modules via a 20-pin connector.
EDK350/EDK350U Developer Kits
Publish Date: 2022-09-13
EnOcean's developer kits, EDK 350 and EDK350U, give designers a fast and complete overview of the powerful Dolphin platform.
Scavenger Transceiver Modules STM 300 and STM 300C
Publish Date: 2013-07-02
The power saving RF transmitter module STM 300 of EnOcean enables the realization of wireless and maintenance free sensors and actuators.
Dolphin Sensor Starter Kit
Publish Date: 2013-03-25
The Dolphin Sensor Starter Kit comes with electromechanical push-button generators for switches and a solar powered temperature sensor.