VLDS1235, VLDR1235, VLDK1235, and VLDY1235 LEDs

Vishay's series of super red, red, amber, and yellow ultra-bright LEDs feature compact SMD packages with dome lenses

Image of Vishay's VLDS1235, VLDR1235, VLDK1235, and VLDY1235 LEDs The Optoelectronics group of Vishay introduces a series of super red, red, amber, and yellow ultra-bright LEDs in compact, untinted, surface-mount packages with dome lenses.

Features
  • Offered in super red, red, amber, and yellow
  • Untinted, surface-mount packages with dome lenses and small 2.3 mm by 2.3 mm x 2.3 mm x 2.8 mm footprints
  • High luminous intensity to 35500 mcd
  • Available in gullwing and reverse gullwing versions
  • Utilizes the latest ultra-bright AllnGaP on Si chip technology
  • Offers high luminous flux and incorporates larger chip sizes to withstand drive currents up to 70 mA
  • Withstand ESD voltages up to 2 kV in accordance with JESD22-A114-B
  • Luminous and color categorized per packing unit
  • RoHS-compliant, halogen-free, and Vishay green
  • Compatible with reflow soldering processes per J-STD-020
  • Preconditioned according to JEDEC Level 2a
  • Delivers the industry's highest brightness
  • Provides reliable performance
  • Narrow ±11° angle of half intensity
Applications
  • Traffic signals and signs
  • Interior and exterior lighting
  • Indicators and backlighting for audio and video equipment
  • Visible light barriers
  • Appliances
  • Industrial equipment

VLDx1235 LEDs

ImageManufacturer Part NumberDescriptionLens ColorAvailable QuantityPriceView Details
LED RED CLEAR 2SMD BOTTOM ENTVLDS1235RLED RED CLEAR 2SMD BOTTOM ENTColorless6760 - Immediate$0.50View Details
LED RED CLEAR 2SMDVLDS1235GLED RED CLEAR 2SMDColorless14861 - Immediate$0.50View Details
LED AMBER CLEAR 2SMDVLDK1235G-08LED AMBER CLEAR 2SMDColorless11111 - Immediate$0.46View Details
LED RED CLEAR 2SMDVLDR1235GLED RED CLEAR 2SMDColorless55004 - Immediate$0.46View Details
LED YELLOW CLEAR 2SMD BOTTOM ENTVLDY1235RLED YELLOW CLEAR 2SMD BOTTOM ENTColorless5204 - Immediate$0.46View Details
LED RED CLEAR 2SMD BOTTOM ENTVLDR1235RLED RED CLEAR 2SMD BOTTOM ENTColorless34155 - Immediate$0.46View Details
LED AMBER CLEAR 2SMD BOTTOM ENTVLDK1235RLED AMBER CLEAR 2SMD BOTTOM ENTColorless2998 - Immediate$0.46View Details
LED YELLOW CLEAR 2SMDVLDY1235GLED YELLOW CLEAR 2SMDColorless164498 - Immediate$0.46View Details
Published: 2015-10-13