

VLDY1235G | |
|---|---|
DigiKey Part Number | VLDY1235GTR-ND - Tape & Reel (TR) VLDY1235GCT-ND - Cut Tape (CT) VLDY1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDY1235G |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,22930 € | 22,93 € |
| 500 | 0,18882 € | 94,41 € |
| 1.000 | 0,17551 € | 175,51 € |
| 2.000 | 0,16420 € | 328,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14966 € | 897,96 € |
| 12.000 | 0,14226 € | 1.707,12 € |
| 18.000 | 0,13847 € | 2.492,46 € |
| 30.000 | 0,13419 € | 4.025,70 € |
| 42.000 | 0,13165 € | 5.529,30 € |
| 60.000 | 0,12917 € | 7.750,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |




