IHLP-1008ABEZ-5A and IHLL-1008AB-1Z Series Power Inductors

Vishay power inductors offer a range of inductance values up to 4.7 µH

Image of Vishay Dale IHLP-1008ABEZ-5A and IHLL-1008AB-1Z Series Power InductorsVishay power inductors are offered in a 2.5 mm by 2.0 mm by 1.2 mm 1008 case size. The commercial IHLL-1008AB-1Z and automotive-grade IHLP-1008ABEZ-5A achieve the same performance as the next-smallest IHLP® inductor in a 55% smaller footprint while offering higher operating temperatures to +165°C, a wider range of inductance values, and lower DCR. The IHLL-1008AB-1Z’s terminals are plated on the bottom only, enabling a smaller land pattern for more compact board spacing. The IHLP-1008ABEZ-5A’s terminals are plated on the bottom and sides, allowing for the formation of a solder fillet that adds mounting strength against high mechanical shock while simplifying solder joint inspection.

The IHLP-1008ABEZ-5A offers a +10°C higher operating temperature than the closest competing composite inductor, while its typical DCR is 15% lower. Offering improved performance over ferrite-based technologies, both devices feature a robust powdered iron body that completely encapsulates their windings, eliminating air gaps and magnetically shielding against crosstalk to nearby components, while their soft saturation curve provides stability across the entire operating temperature range. The inductors’ low DCR and high current handling are the results of their flat-wire coil, which directly terminates and forms the leads of the inductor, eliminating the need for a lead frame. Precision laser stripping, followed by an electrode plating process at the leads, ensures ease of solderability and the ability to withstand repeated thermal cycling for maximum reliability.

Features
  • Offered in a compact 1008 case size
  • High operating temperatures: up to +165°C
  • Wide range of inductance values: from 0.15 µH to 4.7 µH
  • Low typical DCR: down to 12.0 mΩ
  • AEC-Q200 qualified (IHLP-1008ABEZ-5A)
  • Packaged in a 100% lead (Pb)-free shielded, composite construction that reduces buzz to ultra-low levels
  • High resistance to thermal shock, moisture, and mechanical shock
  • Handles high transient current spikes without saturation
  • RoHS-compliant, halogen-free, and Vishay Green
Applications
  • Automotive infotainment, navigation, and braking systems; ADAS, LiDAR, and sensors; and engine control units
  • CPUs, SSD modules, and data networking and storage systems; industrial and home automation systems; TVs, soundbars, and audio and gaming systems; battery-powered consumer healthcare devices; medical implantable devices; telecom equipment; and precision instrumentation

IHLP-1008ABEZ-5A and IHLL-1008AB-1Z Series Power Inductors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 470NH 4.7A 26 MOHM SMDIHLP1008ABEZR47M5AFIXED IND 470NH 4.7A 26 MOHM SMD470 nH5015 - Immediate$0.22View Details
FIXED IND 150NH 6.5A 15 MOHM SMDIHLP1008ABEZR15M5AFIXED IND 150NH 6.5A 15 MOHM SMD150 nH5600 - Immediate$0.22View Details
FIXED IND 2.2UH 2.6A 84 MOHM SMDIHLP1008ABEZ2R2M5AFIXED IND 2.2UH 2.6A 84 MOHM SMD2.2 µH5918 - Immediate$0.22View Details
FIXED IND 1UH 3.8A 42 MOHM SMDIHLP1008ABEZ1R0M5AFIXED IND 1UH 3.8A 42 MOHM SMD1 µH4924 - Immediate$0.42View Details
Published: 2024-10-04